Direct

RS01A3R000FS70 | |
|---|---|
DigiKey Part Number | RSA-3.0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RS01A3R000FS70 |
Description | RES 3.0 OHM 1W 1% WW AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3 Ohms ±1% 1W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RS01A3R000FS70 Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 250°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.094" Dia x 0.406" L (2.39mm x 10.31mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RS01A3R000FE70 | Vishay Dale | 1 973 | RSA-3.0RCT-ND | € 2,83000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 1,30765 | € 1 307,65 |
| Unit Price without VAT: | € 1,30765 |
|---|---|
| Unit Price with VAT: | € 1,59533 |


