1 kOhms ±1% 1W Through Hole Resistor Axial Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS01A1K000FB12

DigiKey Part Number
541-RS01A1K000FB12-ND
Manufacturer
Manufacturer Product Number
RS01A1K000FB12
Description
RS-1A 1K 1% B12
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1 kOhms ±1% 1W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Moisture Resistant
Series
Temperature Coefficient
±20ppm/°C
Packaging
Bulk
Operating Temperature
-65°C ~ 250°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.094" Dia x 0.406" L (2.39mm x 10.31mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NS01A1K000FE12Vishay Dale100541-NS01A1K000FE12-ND€ 7,73000Parametric Equivalent
RS01A1K000FE12Vishay Dale115541-RS01A1K000FE12-ND€ 4,01000Parametric Equivalent
RS01A1K000FE70Vishay Dale963RSA-1.0KRCT-ND€ 3,18000Parametric Equivalent
In-Stock: 82
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 3,14000€ 3,14
10€ 2,11600€ 21,16
25€ 1,83640€ 45,91
50€ 1,66120€ 83,06
100€ 1,51230€ 151,23
300€ 1,32070€ 396,21
500€ 1,24716€ 623,58
1 000€ 1,16047€ 1 160,47
5 000€ 1,00626€ 5 031,30
Manufacturers Standard Package
Unit Price without VAT:€ 3,14000
Unit Price with VAT:€ 3,83080