
RS01060R00FB12 | |
|---|---|
DigiKey Part Number | 541-RS01060R00FB12-ND |
Manufacturer | |
Manufacturer Product Number | RS01060R00FB12 |
Description | RS-10 60 1% B12 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 60 Ohms ±1% 10W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -65°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.375" Dia x 1.780" L (9.53mm x 45.21mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 5,01000 | € 5,01 |
| 10 | € 3,41300 | € 34,13 |
| 25 | € 2,97960 | € 74,49 |
| 50 | € 2,70820 | € 135,41 |
| 100 | € 2,47770 | € 247,77 |
| 300 | € 2,18113 | € 654,34 |
| 500 | € 2,06724 | € 1 033,62 |
| 1 000 | € 1,93310 | € 1 933,10 |
| 5 000 | € 1,69449 | € 8 472,45 |
| Unit Price without VAT: | € 5,01000 |
|---|---|
| Unit Price with VAT: | € 6,11220 |

