
RS0105R000FE73 | |
|---|---|
DigiKey Part Number | RSD-5.0RTR-ND - Tape & Reel (TR) RSD-5.0RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RS0105R000FE73 |
Description | RES 5.0 OHM 10W 1% WW AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 5 Ohms ±1% 10W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RS0105R000FE73 Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -65°C ~ 250°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.375" Dia x 1.780" L (9.53mm x 45.21mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RS0105R000FE12 | Vishay Dale | 211 | 541-RS0105R000FE12-ND | € 3,09000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,36000 | € 4,36 |
| 10 | € 2,95600 | € 29,56 |
| 25 | € 2,57640 | € 64,41 |
| 50 | € 2,33900 | € 116,95 |
| 100 | € 2,13720 | € 213,72 |
| 250 | € 1,91612 | € 479,03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 1,81336 | € 906,68 |
| 1 000 | € 1,69354 | € 1 693,54 |
| 1 500 | € 1,63199 | € 2 447,99 |
| 2 500 | € 1,56238 | € 3 905,95 |
| 3 500 | € 1,52091 | € 5 323,18 |
| 5 000 | € 1,48039 | € 7 401,95 |
| Unit Price without VAT: | € 4,36000 |
|---|---|
| Unit Price with VAT: | € 5,31920 |

