
RS010560R0FE73 | |
|---|---|
DigiKey Part Number | RSD-560RTR-ND - Tape & Reel (TR) RSD-560RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RS010560R0FE73 |
Description | RES 560 OHM 10W 1% WW AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 560 Ohms ±1% 10W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RS010560R0FE73 Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±20ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -65°C ~ 250°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.375" Dia x 1.780" L (9.53mm x 45.21mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RS010560R0FB12 | Vishay Dale | 83 | 541-RS010560R0FB12-ND | € 5,03000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,45000 | € 3,45 |
| 10 | € 2,32400 | € 23,24 |
| 25 | € 2,02000 | € 50,50 |
| 50 | € 1,82940 | € 91,47 |
| 100 | € 1,66750 | € 166,75 |
| 250 | € 1,48996 | € 372,49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 2,26516 | € 1 132,58 |
| 1 000 | € 2,12002 | € 2 120,02 |
| 1 500 | € 2,04549 | € 3 068,24 |
| 2 500 | € 1,96119 | € 4 902,98 |
| 3 500 | € 1,91096 | € 6 688,36 |
| Unit Price without VAT: | € 3,45000 |
|---|---|
| Unit Price with VAT: | € 4,20900 |

