50 Ohms ±1% 10W Through Hole Resistor Axial Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS01050R00FE73

DigiKey Part Number
541-RS01050R00FE73TR-ND - Tape & Reel (TR)
541-RS01050R00FE73CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RS01050R00FE73
Description
RES 50 OHM 10W 1% WW AXIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
50 Ohms ±1% 10W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RS01050R00FE73 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Moisture Resistant
Series
Temperature Coefficient
±20ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-65°C ~ 250°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.375" Dia x 1.780" L (9.53mm x 45.21mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 247
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 3,55000€ 3,55
10€ 2,39700€ 23,97
25€ 2,08360€ 52,09
50€ 1,88760€ 94,38
100€ 1,72090€ 172,09
250€ 1,53836€ 384,59
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€ 1,45264€ 726,32
1 000€ 1,35372€ 1 353,72
1 500€ 1,30291€ 1 954,37
2 500€ 1,24543€ 3 113,58
3 500€ 1,21119€ 4 239,16
5 000€ 1,17774€ 5 888,70
Manufacturers Standard Package
Unit Price without VAT:€ 3,55000
Unit Price with VAT:€ 4,33100