
RS01050K00FE12 | |
|---|---|
DigiKey Part Number | 541-RS01050K00FE12-ND |
Manufacturer | |
Manufacturer Product Number | RS01050K00FE12 |
Description | RS-10 50K 1% E12 E3 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 50 kOhms ±1% 10W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±20ppm/°C |
Packaging Bulk | Operating Temperature -65°C ~ 250°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.375" Dia x 1.780" L (9.53mm x 45.21mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RS01050K00FB12 | Vishay Dale | 250 | 541-RS01050K00FB12-ND | € 11,40000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 9,36000 | € 9,36 |
| 10 | € 6,48600 | € 64,86 |
| 25 | € 5,71000 | € 142,75 |
| 50 | € 5,22440 | € 261,22 |
| 100 | € 4,81150 | € 481,15 |
| 300 | € 4,28067 | € 1 284,20 |
| 500 | € 4,07692 | € 2 038,46 |
| 1 000 | € 3,83689 | € 3 836,89 |
| Unit Price without VAT: | € 9,36000 |
|---|---|
| Unit Price with VAT: | € 11,41920 |

