500 Ohms ±1% 10W Through Hole Resistor Axial Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS010500R0FE12

DigiKey Part Number
541-RS010500R0FE12-ND
Manufacturer
Manufacturer Product Number
RS010500R0FE12
Description
RS-10 500 1% E12 E3
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
500 Ohms ±1% 10W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Moisture Resistant
Series
Temperature Coefficient
±20ppm/°C
Packaging
Bulk
Operating Temperature
-65°C ~ 250°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.375" Dia x 1.780" L (9.53mm x 45.21mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NS010500R0FB12Vishay Dale92541-NS010500R0FB12-ND€ 8,65000Parametric Equivalent
In-Stock: 68
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 4,37000€ 4,37
10€ 2,96000€ 29,60
25€ 2,57960€ 64,49
50€ 2,34140€ 117,07
100€ 2,13890€ 213,89
300€ 1,87837€ 563,51
500€ 1,77834€ 889,17
1 000€ 1,66051€ 1 660,51
5 000€ 1,45094€ 7 254,70
Manufacturers Standard Package
Unit Price without VAT:€ 4,37000
Unit Price with VAT:€ 5,33140