
RS0103R750FE12 | |
|---|---|
DigiKey Part Number | 541-RS0103R750FE12-ND |
Manufacturer | |
Manufacturer Product Number | RS0103R750FE12 |
Description | RS-10 3.75 1% E12 E3 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3.75 Ohms ±1% 10W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Bulk | Operating Temperature -65°C ~ 250°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.375" Dia x 1.780" L (9.53mm x 45.21mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,67000 | € 4,67 |
| 10 | € 3,16900 | € 31,69 |
| 25 | € 2,76440 | € 69,11 |
| 50 | € 2,51100 | € 125,55 |
| 100 | € 2,29540 | € 229,54 |
| 300 | € 2,01813 | € 605,44 |
| 500 | € 1,91168 | € 955,84 |
| 1 000 | € 1,78626 | € 1 786,26 |
| 5 000 | € 1,56320 | € 7 816,00 |
| Unit Price without VAT: | € 4,67000 |
|---|---|
| Unit Price with VAT: | € 5,69740 |

