Direct

RS010100R0FS73 | |
|---|---|
DigiKey Part Number | RSD-100TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RS010100R0FS73 |
Description | RES 100 OHM 10W 1% WW AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 10W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RS010100R0FS73 Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±20ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 250°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.375" Dia x 1.780" L (9.53mm x 45.21mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RS010100R0FE73 | Vishay Dale | 1 367 | RSD-100RCT-ND | € 4,35000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 2,48702 | € 1 243,51 |
| Unit Price without VAT: | € 2,48702 |
|---|---|
| Unit Price with VAT: | € 3,03416 |


