Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RS005R7500FE73 | |
|---|---|
DigiKey Part Number | RS005R7500FE73-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RS005R7500FE73 |
Description | RES 0.75 OHM 5W 1% WW AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 750 mOhms ±1% 5W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RS005R7500FE73 Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±90ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 250°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.312" Dia x 0.875" L (7.92mm x 22.23mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALSR05R7500FE12 | Vishay Dale | 0 | ALSR5F-.75-ND | € 1,66850 | Parametric Equivalent |
| RS005R7500FE12 | Vishay Dale | 79 | 541-RS005R7500FE12-ND | € 5,03000 | Parametric Equivalent |
| RS005R7500FS73 | Vishay Dale | 0 | RSC-.75TR-ND | € 2,81090 | Parametric Equivalent |
| 45FR75E | Ohmite | 254 | 45FR75E-ND | € 3,44000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 2,56832 | € 1 284,16 |
| Unit Price without VAT: | € 2,56832 |
|---|---|
| Unit Price with VAT: | € 3,13335 |





