Direct

RS005R2500FS73 | |
|---|---|
DigiKey Part Number | RSC-.25TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RS005R2500FS73 |
Description | RES 0.25 OHM 5W 1% WW AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 250 mOhms ±1% 5W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RS005R2500FS73 Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Operating Temperature -65°C ~ 250°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.312" Dia x 0.875" L (7.92mm x 22.23mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RS005R2500FE73 | Vishay Dale | 0 | RS005R2500FE73-ND | € 2,56832 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 2,81090 | € 1 405,45 |
| Unit Price without VAT: | € 2,81090 |
|---|---|
| Unit Price with VAT: | € 3,42930 |


