8 Ohms ±1% 5W Through Hole Resistor Axial Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS0058R000FB12

DigiKey Part Number
541-RS0058R000FB12-ND
Manufacturer
Manufacturer Product Number
RS0058R000FB12
Description
RS-5 8 1% B12
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
8 Ohms ±1% 5W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Moisture Resistant
Series
Temperature Coefficient
±50ppm/°C
Packaging
Bulk
Operating Temperature
-65°C ~ 250°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.312" Dia x 0.875" L (7.92mm x 22.23mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ALSR058R000FE12NIVishay Dale328ALSR-5-8.0-NI-ND€ 3,30000Parametric Equivalent
RS0058R000FE12Vishay Dale30541-RS0058R000FE12-ND€ 4,42000Parametric Equivalent
In-Stock: 87
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 4,78000€ 4,78
10€ 3,25600€ 32,56
25€ 2,84120€ 71,03
50€ 2,58120€ 129,06
100€ 2,36030€ 236,03
300€ 2,07607€ 622,82
500€ 1,96698€ 983,49
1 000€ 1,83844€ 1 838,44
5 000€ 1,60985€ 8 049,25
Manufacturers Standard Package
Unit Price without VAT:€ 4,78000
Unit Price with VAT:€ 5,83160