
RS00556R00FE12 | |
|---|---|
DigiKey Part Number | 541-RS00556R00FE12-ND |
Manufacturer | |
Manufacturer Product Number | RS00556R00FE12 |
Description | RS-5 56 1% E12 E3 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 56 Ohms ±1% 5W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±20ppm/°C |
Packaging Bulk | Operating Temperature -65°C ~ 250°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.312" Dia x 0.875" L (7.92mm x 22.23mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,44000 | € 4,44 |
| 10 | € 3,01300 | € 30,13 |
| 25 | € 2,62600 | € 65,65 |
| 50 | € 2,38400 | € 119,20 |
| 100 | € 2,17810 | € 217,81 |
| 300 | € 1,91337 | € 574,01 |
| 500 | € 1,81176 | € 905,88 |
| 1 000 | € 1,69201 | € 1 692,01 |
| 5 000 | € 1,47905 | € 7 395,25 |
| Unit Price without VAT: | € 4,44000 |
|---|---|
| Unit Price with VAT: | € 5,41680 |

