470 Ohms ±1% 5W Through Hole Resistor Axial Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS005470R0FB12

DigiKey Part Number
541-RS005470R0FB12-ND
Manufacturer
Manufacturer Product Number
RS005470R0FB12
Description
RS-5 470 1% B12
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
470 Ohms ±1% 5W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Moisture Resistant
Series
Temperature Coefficient
±20ppm/°C
Packaging
Bulk
Operating Temperature
-65°C ~ 250°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.312" Dia x 0.875" L (7.92mm x 22.23mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RS005470R0FE12Vishay Dale54541-RS005470R0FE12-ND€ 4,42000Parametric Equivalent
RS005470R0FS73Vishay Dale62RSC-470CT-ND€ 3,03000Parametric Equivalent
In-Stock: 96
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 4,77000€ 4,77
10€ 3,24200€ 32,42
25€ 2,82800€ 70,70
50€ 2,56920€ 128,46
100€ 2,34930€ 234,93
300€ 2,06623€ 619,87
500€ 1,95760€ 978,80
1 000€ 1,82960€ 1 829,60
5 000€ 1,60193€ 8 009,65
Manufacturers Standard Package
Unit Price without VAT:€ 4,77000
Unit Price with VAT:€ 5,81940