
RS005270R0FE12 | |
|---|---|
DigiKey Part Number | 541-RS005270R0FE12-ND |
Manufacturer | |
Manufacturer Product Number | RS005270R0FE12 |
Description | RS-5 270 1% E12 E3 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 270 Ohms ±1% 5W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±20ppm/°C |
Packaging Bulk | Operating Temperature -65°C ~ 250°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.312" Dia x 0.875" L (7.92mm x 22.23mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,17000 | € 4,17 |
| 10 | € 2,82400 | € 28,24 |
| 25 | € 2,45960 | € 61,49 |
| 50 | € 2,23140 | € 111,57 |
| 100 | € 2,03740 | € 203,74 |
| 300 | € 1,78787 | € 536,36 |
| 500 | € 1,69206 | € 846,03 |
| 1 000 | € 1,57917 | € 1 579,17 |
| 5 000 | € 1,37840 | € 6 892,00 |
| Unit Price without VAT: | € 4,17000 |
|---|---|
| Unit Price with VAT: | € 5,08740 |

