
RS0051K800FE73 | |
|---|---|
DigiKey Part Number | RS0051K800FE73-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RS0051K800FE73 |
Description | RES 1.8K OHM 5W 1% WW AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1.8 kOhms ±1% 5W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RS0051K800FE73 Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±20ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 250°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.312" Dia x 0.875" L (7.92mm x 22.23mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 1,69520 | € 847,60 |
| Unit Price without VAT: | € 1,69520 |
|---|---|
| Unit Price with VAT: | € 2,06814 |

