
RS00210R00FE12 | |
|---|---|
DigiKey Part Number | 541-RS00210R00FE12-ND |
Manufacturer | |
Manufacturer Product Number | RS00210R00FE12 |
Description | RS-2 10 1% E12 E3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 4W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -65°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.250" Dia x 0.625" L (6.35mm x 15.88mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,37000 | € 4,37 |
| 10 | € 2,96200 | € 29,62 |
| 25 | € 2,58080 | € 64,52 |
| 50 | € 2,34240 | € 117,12 |
| 100 | € 2,14000 | € 214,00 |
| 300 | € 1,87937 | € 563,81 |
| 500 | € 1,77930 | € 889,65 |
| 1 000 | € 1,66141 | € 1 661,41 |
| 5 000 | € 1,45173 | € 7 258,65 |
| Unit Price without VAT: | € 4,37000 |
|---|---|
| Unit Price with VAT: | € 5,33140 |

