
RNX05010M0FKEB | |
|---|---|
DigiKey Part Number | RNX05010M0FKEB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNX05010M0FKEB |
Description | RES 10M OHM 1% 1.2W AXIAL |
Customer Reference | |
Detailed Description | 10 MOhms ±1% 1.2W Through Hole Resistor Axial Flame Proof, High Voltage, Safety Metal Oxide Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Proof, High Voltage, Safety |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 225°C |
Part Status Obsolete | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.140" Dia x 0.540" L (3.56mm x 13.72mm) |
Power (Watts) | Number of Terminations 2 |

