
RNX0381G00FNEE | |
|---|---|
DigiKey Part Number | RNX1.00GCTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNX0381G00FNEE |
Description | RES 1.00G OHM 1% 200 PPM 1W |
Customer Reference | |
Detailed Description | 1 GOhms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | RNX0381G00FNEE Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, High Voltage, Safety |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C |
Part Status Obsolete | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.140" Dia x 0.420" L (3.56mm x 10.67mm) |
Power (Watts) | Number of Terminations 2 |

