Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNR65H4642FRB14 | |
|---|---|
DigiKey Part Number | 541-RNR65H4642FRB14-ND |
Manufacturer | |
Manufacturer Product Number | RNR65H4642FRB14 |
Description | RES 46.4K OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 46.4 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Military, Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC65H4642FRB14 | Vishay Dale | 0 | 541-RNC65H4642FRB14-ND | € 8,17480 | Parametric Equivalent |
| RNC70H4642FRB14 | Vishay Dale | 0 | 541-RNC70H4642FRB14-ND | € 9,50750 | Parametric Equivalent |
| RNC70H4642FRRE5 | Vishay Dale | 0 | 541-RNC70H4642FRRE5TR-ND | € 4,30100 | Parametric Equivalent |
| RNC70H4642FRRE6 | Vishay Dale | 0 | 541-RNC70H4642FRRE6TR-ND | € 4,04979 | Parametric Equivalent |
| RNC70H4642FRRE7 | Vishay Dale | 0 | 541-RNC70H4642FRRE7TR-ND | € 3,92081 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 9,60370 | € 960,37 |
| Unit Price without VAT: | € 9,60370 |
|---|---|
| Unit Price with VAT: | € 11,71651 |


