Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNR55K2261FSB14 | |
|---|---|
DigiKey Part Number | 541-RNR55K2261FSB14-ND |
Manufacturer | |
Manufacturer Product Number | RNR55K2261FSB14 |
Description | RES 2.26K OHM 1% 1/8W AXIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 2.26 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNR55K2261FSB14 Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC55H2261DSB14 | Vishay Dale | 0 | RNC55H2261DSB14-ND | € 0,00000 | Parametric Equivalent |
| RNC55H2261DSBSL | Vishay Dale | 0 | RNC55H2261DSBSL-ND | € 0,00000 | Parametric Equivalent |
| RNC55H2261DSRSL | Vishay Dale | 0 | RNC55H2261DSRSL-ND | € 0,00000 | Parametric Equivalent |
| RNC55H2261FSB14 | Vishay Dale | 225 | RNC55H2261FSB14-ND | € 5,35000 | Parametric Equivalent |
| RNC55H2261FSB1465 | Vishay Dale | 0 | 541-RNC55H2261FSB1465-ND | € 6,13820 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 1,62748 | € 1 627,48 |
| Unit Price without VAT: | € 1,62748 |
|---|---|
| Unit Price with VAT: | € 1,98553 |


