Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent

RNR55K1500FPB14 | |
|---|---|
DigiKey Part Number | RNR55K1500FPB14-ND |
Manufacturer | |
Manufacturer Product Number | RNR55K1500FPB14 |
Description | RES 150 OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNR55K1500FPB14 Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate P (0.1%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLR07C1500FMB14 | Vishay Dale | 0 | RLR07C1500FMB14-ND | € 2,53040 | Upgrade |
| RLR07C1500FPB14 | Vishay Dale | 0 | RLR07C1500FPB14-ND | € 2,53040 | Upgrade |
| RLR07C1500FRB14 | Vishay Dale | 0 | RLR07C1500FRB14-ND | € 2,53040 | Upgrade |
| RLR07C1500FSB14 | Vishay Dale | 1 005 | RLR07C1500FSB14-ND | € 2,43000 | Upgrade |
| RNR55H1500BSB14 | Vishay Dale | 0 | RNR55H1500BSB14-ND | € 6,84580 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 1,62748 | € 1 627,48 |
| Unit Price without VAT: | € 1,62748 |
|---|---|
| Unit Price with VAT: | € 1,98553 |




