Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNR55J4531BMB14 | |
|---|---|
DigiKey Part Number | 541-RNR55J4531BMB14-ND |
Manufacturer | |
Manufacturer Product Number | RNR55J4531BMB14 |
Description | RES 4.53K OHM 0.1% 1/8W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 4.53 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate M (1%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC55J4531BMR36 | Vishay Dale | 0 | 541-RNC55J4531BMR36TR-ND | € 1,42147 | Parametric Equivalent |
| RNC55J4531BMRE6 | Vishay Dale | 0 | 541-RNC55J4531BMRE6TR-ND | € 1,62748 | Parametric Equivalent |
| RNR55J4531BMRE6 | Vishay Dale | 0 | 541-RNR55J4531BMRE6TR-ND | € 1,95326 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 7,74670 | € 774,67 |
| Unit Price without VAT: | € 7,74670 |
|---|---|
| Unit Price with VAT: | € 9,45097 |



