Parametric Equivalent
Parametric Equivalent

RNR55J2712DPBSL | |
|---|---|
DigiKey Part Number | RNR55J2712DPBSL-ND |
Manufacturer | |
Manufacturer Product Number | RNR55J2712DPBSL |
Description | RES 27.1K OHM 1/8W .5% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 27.1 kOhms ±0.5% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNR55J2712DPBSL Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate P (0.1%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNR55J2712DPB14 | Vishay Dale | 0 | RNR55J2712DPB14-ND | € 6,74640 | Parametric Equivalent |
| RNR55J2712DPRSL | Vishay Dale | 0 | RNR55J2712DPRSL-ND | € 7,35310 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 7,35310 | € 735,31 |
| Unit Price without VAT: | € 7,35310 |
|---|---|
| Unit Price with VAT: | € 8,97078 |


