RNR55H8061FRRSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: € 0,86661
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: € 0,86661
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: € 3,83680
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 4,87750
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 5,31250
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 1,46488
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 1,36522
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 1,31403
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 1,28058
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 5,31250
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 2,41960
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 2,84590
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 0,62901
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 0,79110
Datasheet
8.06 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNR55H8061FRRSL

DigiKey Part Number
RNR55H8061FRRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNR55H8061FRRSL
Description
RES 8.06K OHM 1/8W 1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
8.06 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNR55H8061FRRSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.250" L (2.39mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (27)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNR55H8061FPRE6Vishay Dale0RNR55H8061FPRE6-ND€ 0,86661Direct
RNR55H8061FSRE6Vishay Dale0RNR55H8061FSRE6-ND€ 0,86661Direct
RNR55J8061FPB14Vishay Dale0RNR55J8061FPB14-ND€ 3,83680Upgrade
RNC55H8061DRB14Vishay Dale0RNC55H8061DRB14-ND€ 4,87750Parametric Equivalent
RNC55H8061DRBSLVishay Dale0RNC55H8061DRBSL-ND€ 5,31250Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
100€ 3,13050€ 313,05
Manufacturers Standard Package
Unit Price without VAT:€ 3,13050
Unit Price with VAT:€ 3,81921