Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNR55H4022BPB14 | |
|---|---|
DigiKey Part Number | 541-RNR55H4022BPB14-ND |
Manufacturer | |
Manufacturer Product Number | RNR55H4022BPB14 |
Description | RES 40.2K OHM 0.1% 1/8W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 40.2 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate P (0.1%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC55J4022BPB14 | Vishay Dale | 0 | 541-RNC55J4022BPB14-ND | € 6,54710 | Parametric Equivalent |
| RNC55J4022BPRE6 | Vishay Dale | 0 | 541-RNC55J4022BPRE6TR-ND | € 1,62748 | Parametric Equivalent |
| RNR55H4022BPR36 | Vishay Dale | 0 | 541-RNR55H4022BPR36TR-ND | € 1,45173 | Parametric Equivalent |
| RNR55H4022BPRE5 | Vishay Dale | 0 | 541-RNR55H4022BPRE5TR-ND | € 1,77930 | Parametric Equivalent |
| RNR55H4022BPRE6 | Vishay Dale | 0 | 541-RNR55H4022BPRE6TR-ND | € 1,66141 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 6,84580 | € 684,58 |
| Unit Price without VAT: | € 6,84580 |
|---|---|
| Unit Price with VAT: | € 8,35188 |



