Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNR50H3572FSRE731 | |
|---|---|
DigiKey Part Number | 541-RNR50H3572FSRE731TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNR50H3572FSRE731 |
Description | RES 35.7K OHM 1% 1/10W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 35.7 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.070" Dia x 0.150" L (1.78mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC50H3572FSB14 | Vishay Dale | 100 | 541-RNC50H3572FSB14-ND | € 6,70000 | Parametric Equivalent |
| RNC50H3572FSB1431 | Vishay Dale | 0 | 541-RNC50H3572FSB1431-ND | € 4,81320 | Parametric Equivalent |
| RNC50H3572FSBSL | Vishay Dale | 0 | RNC50H3572FSBSL-ND | € 4,90320 | Parametric Equivalent |
| RNC50H3572FSBSL31 | Vishay Dale | 0 | 541-RNC50H3572FSBSL31-ND | € 5,68060 | Parametric Equivalent |
| RNC50H3572FSR36 | Vishay Dale | 0 | RNC50H3572FSR36-ND | € 1,00210 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | € 1,90538 | € 2 858,07 |
| Unit Price without VAT: | € 1,90538 |
|---|---|
| Unit Price with VAT: | € 2,32456 |



