Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNR50H1580FSB14 | |
|---|---|
DigiKey Part Number | 541-RNR50H1580FSB14-ND |
Manufacturer | |
Manufacturer Product Number | RNR50H1580FSB14 |
Description | RES 158 OHM 1% 1/10W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 158 Ohms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNR50H1580FSB14 Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.070" Dia x 0.150" L (1.78mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC50H1580FSB14 | Vishay Dale | 0 | RNC50H1580FSB14-ND | € 4,16480 | Parametric Equivalent |
| RNC50H1580FSB1431 | Vishay Dale | 0 | 541-RNC50H1580FSB1431-ND | € 4,81320 | Parametric Equivalent |
| RNC50H1580FSBSL | Vishay Dale | 0 | RNC50H1580FSBSL-ND | € 4,90320 | Parametric Equivalent |
| RNC50H1580FSBSL31 | Vishay Dale | 0 | 541-RNC50H1580FSBSL31TR-ND | € 5,68060 | Parametric Equivalent |
| RNC50H1580FSR36 | Vishay Dale | 0 | RNC50H1580FSR36-ND | € 1,00210 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 4,87750 | € 487,75 |
| Unit Price without VAT: | € 4,87750 |
|---|---|
| Unit Price with VAT: | € 5,95055 |



