Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNC70J4643BRB14 | |
|---|---|
DigiKey Part Number | 541-RNC70J4643BRB14-ND |
Manufacturer | |
Manufacturer Product Number | RNC70J4643BRB14 |
Description | RES 464K OHM 0.1% 3/4W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 464 kOhms ±0.1% 0.75W, 3/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC70J4643BRRE5 | Vishay Dale | 0 | 541-RNC70J4643BRRE5TR-ND | € 9,61190 | Parametric Equivalent |
| RNC70J4643BRRE6 | Vishay Dale | 0 | 541-RNC70J4643BRRE6TR-ND | € 9,11553 | Parametric Equivalent |
| RNC70J4643BRRE7 | Vishay Dale | 0 | 541-RNC70J4643BRRE7TR-ND | € 9,01957 | Parametric Equivalent |
| RNC70J4643BRRE8 | Vishay Dale | 0 | 541-RNC70J4643BRRE8TR-ND | € 9,01957 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 18,83090 | € 1 883,09 |
| Unit Price without VAT: | € 18,83090 |
|---|---|
| Unit Price with VAT: | € 22,97370 |


