RNC70H59R0FRRE6 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 9,50750
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 4,30100
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 3,92081
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 3,83651
Datasheet
59 Ohms ±1% 0.75W, 3/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC70H59R0FRRE6

DigiKey Part Number
541-RNC70H59R0FRRE6TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNC70H59R0FRRE6
Description
RES 59 OHM 1% 3/4W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
59 Ohms ±1% 0.75W, 3/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.180" Dia x 0.562" L (4.57mm x 14.27mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNC70H59R0FRB14Vishay Dale0541-RNC70H59R0FRB14-ND€ 9,50750Parametric Equivalent
RNC70H59R0FRRE5Vishay Dale0541-RNC70H59R0FRRE5TR-ND€ 4,30100Parametric Equivalent
RNC70H59R0FRRE7Vishay Dale0541-RNC70H59R0FRRE7TR-ND€ 3,92081Parametric Equivalent
RNC70H59R0FRRE8Vishay Dale0541-RNC70H59R0FRRE8TR-ND€ 3,83651Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 4,04979€ 4 049,79
Manufacturers Standard Package
Unit Price without VAT:€ 4,04979
Unit Price with VAT:€ 4,94074