
RNC70H2492FPB14 | |
|---|---|
DigiKey Part Number | 541-RNC70H2492FPB14-ND |
Manufacturer | |
Manufacturer Product Number | RNC70H2492FPB14 |
Description | RES 24.9K OHM 1% 3/4W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 24.9 kOhms ±1% 0.75W, 3/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate P (0.1%) |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 9,50750 | € 950,75 |
| Unit Price without VAT: | € 9,50750 |
|---|---|
| Unit Price with VAT: | € 11,59915 |

