Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNC70H20R0FRBSL | |
|---|---|
DigiKey Part Number | 541-RNC70H20R0FRBSL-ND |
Manufacturer | |
Manufacturer Product Number | RNC70H20R0FRBSL |
Description | RES 20 OHM 1% 3/4W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms ±1% 0.75W, 3/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC70H20R0FRB14 | Vishay Dale | 0 | 541-RNC70H20R0FRB14-ND | € 9,50750 | Parametric Equivalent |
| RNC70H20R0FRRE5 | Vishay Dale | 0 | 541-RNC70H20R0FRRE5TR-ND | € 4,30100 | Parametric Equivalent |
| RNC70H20R0FRRE6 | Vishay Dale | 0 | 541-RNC70H20R0FRRE6TR-ND | € 4,04979 | Parametric Equivalent |
| RNC70H20R0FRRE7 | Vishay Dale | 0 | 541-RNC70H20R0FRRE7TR-ND | € 3,92081 | Parametric Equivalent |
| RNC70H20R0FRRE8 | Vishay Dale | 0 | 541-RNC70H20R0FRRE8TR-ND | € 3,83651 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 11,20260 | € 1 120,26 |
| Unit Price without VAT: | € 11,20260 |
|---|---|
| Unit Price with VAT: | € 13,66717 |


