Parametric Equivalent

RNC65K80R1FRB14 | |
|---|---|
DigiKey Part Number | 541-RNC65K80R1FRB14-ND |
Manufacturer | |
Manufacturer Product Number | RNC65K80R1FRB14 |
Description | RES 80.1 OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 80.1 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC65K80R1FRBSL | Vishay Dale | 0 | 541-RNC65K80R1FRBSLTR-ND | € 9,68725 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 12,79100 | € 12 791,00 |
| Unit Price without VAT: | € 12,79100 |
|---|---|
| Unit Price with VAT: | € 15,60502 |


