Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNC65H8253BRB14 | |
|---|---|
DigiKey Part Number | 541-RNC65H8253BRB14-ND |
Manufacturer | |
Manufacturer Product Number | RNC65H8253BRB14 |
Description | RES 825K OHM 0.1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 825 kOhms ±0.1% 0.5W, 1/2W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC65H8253BRR6465 | Vishay Dale | 0 | 541-RNC65H8253BRR6465TR-ND | € 6,16178 | Parametric Equivalent |
| RNC65H8253BRRE565 | Vishay Dale | 0 | 541-RNC65H8253BRRE565TR-ND | € 6,76430 | Parametric Equivalent |
| RNC65H8253BRRE665 | Vishay Dale | 0 | 541-RNC65H8253BRRE665TR-ND | € 6,39538 | Parametric Equivalent |
| RNC65H8253BRRE765 | Vishay Dale | 0 | 541-RNC65H8253BRRE765TR-ND | € 6,20594 | Parametric Equivalent |
| RNC65H8253BRRE865 | Vishay Dale | 0 | 541-RNC65H8253BRRE865TR-ND | € 6,16178 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 13,54010 | € 1 354,01 |
| Unit Price without VAT: | € 13,54010 |
|---|---|
| Unit Price with VAT: | € 16,51892 |


