Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNC65H14R3FRRE5 | |
|---|---|
DigiKey Part Number | 541-RNC65H14R3FRRE5TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNC65H14R3FRRE5 |
Description | RES 14.3 OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 14.3 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC65H14R3FRB14 | Vishay Dale | 0 | 541-RNC65H14R3FRB14-ND | € 8,17480 | Parametric Equivalent |
| RNC65H14R3FRR64 | Vishay Dale | 0 | 541-RNC65H14R3FRR64TR-ND | € 3,27527 | Parametric Equivalent |
| RNC65H14R3FRRE6 | Vishay Dale | 0 | 541-RNC65H14R3FRRE6TR-ND | € 3,51944 | Parametric Equivalent |
| RNC65H14R3FRRE7 | Vishay Dale | 0 | 541-RNC65H14R3FRRE7TR-ND | € 3,40485 | Parametric Equivalent |
| RNC65H14R3FRRE8 | Vishay Dale | 0 | 541-RNC65H14R3FRRE8TR-ND | € 3,32997 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 3,74254 | € 1 871,27 |
| Unit Price without VAT: | € 3,74254 |
|---|---|
| Unit Price with VAT: | € 4,56590 |


