Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNC65H1370FRB14 | |
|---|---|
DigiKey Part Number | 541-RNC65H1370FRB14-ND |
Manufacturer | |
Manufacturer Product Number | RNC65H1370FRB14 |
Description | RES 137 OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 137 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC65H1370DRB14 | Vishay Dale | 0 | 541-RNC65H1370DRB14-ND | € 10,96540 | Parametric Equivalent |
| RNC65H1370DRRE5 | Vishay Dale | 0 | 541-RNC65H1370DRRE5TR-ND | € 5,07336 | Parametric Equivalent |
| RNC65H1370DRRE6 | Vishay Dale | 0 | 541-RNC65H1370DRRE6TR-ND | € 4,78429 | Parametric Equivalent |
| RNC65H1370DRRE7 | Vishay Dale | 0 | 541-RNC65H1370DRRE7TR-ND | € 4,63582 | Parametric Equivalent |
| RNC65H1370DRRE8 | Vishay Dale | 0 | 541-RNC65H1370DRRE8TR-ND | € 4,53881 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 8,17480 | € 817,48 |
| Unit Price without VAT: | € 8,17480 |
|---|---|
| Unit Price with VAT: | € 9,97326 |


