Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNC60K6652DRB14 | |
|---|---|
DigiKey Part Number | 541-RNC60K6652DRB14-ND |
Manufacturer | |
Manufacturer Product Number | RNC60K6652DRB14 |
Description | RES 66.5K OHM 0.5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 66.5 kOhms ±0.5% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC60K6652DRB14 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.097" Dia x 0.280" L (2.46mm x 7.11mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC60H6652DRR36 | Vishay Dale | 0 | RNC60H6652DRR36-ND | € 0,00000 | Parametric Equivalent |
| RNC60H6652DRRE5 | Vishay Dale | 0 | 541-RNC60H6652DRRE5TR-ND | € 0,00000 | Parametric Equivalent |
| RNC60H6652DRRE6 | Vishay Dale | 0 | RNC60H6652DRRE6-ND | € 0,00000 | Parametric Equivalent |
| RNC60H6652DRRE7 | Vishay Dale | 0 | 541-RNC60H6652DRRE7TR-ND | € 0,00000 | Parametric Equivalent |
| RNC60H6652DRRE8 | Vishay Dale | 0 | 541-RNC60H6652DRRE8TR-ND | € 0,00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 3,11247 | € 3 112,47 |
| Unit Price without VAT: | € 3,11247 |
|---|---|
| Unit Price with VAT: | € 3,79721 |



