
RNC60H52R3FSRE5 | |
|---|---|
DigiKey Part Number | 541-RNC60H52R3FSRE5TR-ND - Tape & Reel (TR) 541-RNC60H52R3FSRE5CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RNC60H52R3FSRE5 |
Description | RES 52.3 OHM 1% 1/4W AXIAL |
Customer Reference | |
Detailed Description | 52.3 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.097" Dia x 0.280" L (2.46mm x 7.11mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,99000 | € 3,99 |
| 10 | € 2,65500 | € 26,55 |
| 25 | € 2,29120 | € 57,28 |
| 50 | € 2,06380 | € 103,19 |
| 100 | € 1,87040 | € 187,04 |
| 250 | € 1,65836 | € 414,59 |
| Unit Price without VAT: | € 3,99000 |
|---|---|
| Unit Price with VAT: | € 4,86780 |

