Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNC55K9093FMB14 | |
|---|---|
DigiKey Part Number | RNC55K9093FMB14-ND |
Manufacturer | |
Manufacturer Product Number | RNC55K9093FMB14 |
Description | RES 909K OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 909 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC55K9093FMB14 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate M (1%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC55K9093FSBSL | Vishay Dale | 0 | RNC55K9093FSBSL-ND | € 0,00000 | Direct |
| RNC55H9093BRB14 | Vishay Dale | 0 | RNC55H9093BRB14-ND | € 8,50380 | Upgrade |
| RNC55H9093BSB14 | Vishay Dale | 0 | RNC55H9093BSB14-ND | € 0,00000 | Upgrade |
| RNC55H9093DRB14 | Vishay Dale | 0 | RNC55H9093DRB14-ND | € 6,19700 | Upgrade |
| RNC55H9093DSB14 | Vishay Dale | 0 | RNC55H9093DSB14-ND | € 0,00000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 2,13108 | € 2 131,08 |
| Unit Price without VAT: | € 2,13108 |
|---|---|
| Unit Price with VAT: | € 2,59992 |


