RNC55K8871FRB14 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: € 0,00000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: € 0,00000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: € 2,41960
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: € 2,41960
Datasheet

Upgrade


Vishay Dale
In Stock: 72
Unit Price: € 7,87000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: € 0,00000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: € 0,00000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 2,41960
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 2,84590
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 0,62901
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 0,79110
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 2,84590
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 0,74667
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 0,93404
Datasheet
8.87 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC55K8871FRB14

DigiKey Part Number
RNC55K8871FRB14-ND
Manufacturer
Manufacturer Product Number
RNC55K8871FRB14
Description
RES 8.87K OHM 1/8W 1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
8.87 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC55K8871FRB14 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.250" L (2.39mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNC55K8871FSB14Vishay Dale0RNC55K8871FSB14-ND€ 0,00000Direct
RNC55H8871BSB14Vishay Dale0RNC55H8871BSB14-ND€ 0,00000Upgrade
RNC55H8871FMB14Vishay Dale0RNC55H8871FMB14-ND€ 2,41960Upgrade
RNC55H8871FPB14Vishay Dale0RNC55H8871FPB14-ND€ 2,41960Upgrade
RNC55H8871FSB14Vishay Dale72541-RNC55H8871FSB14-ND€ 7,87000Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1 000€ 1,36522€ 1 365,22
Unit Price without VAT:€ 1,36522
Unit Price with VAT:€ 1,66557