RNC55K7870FMRSL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: € 5,84480
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: € 0,00000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: € 0,73278
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: € 2,41960
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: € 0,00000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: € 7,15560
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: € 0,00000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: € 0,00000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 2,41960
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 2,84590
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 2,84590
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 1,36522
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 1,62748
Datasheet
787 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC55K7870FMRSL

DigiKey Part Number
RNC55K7870FMRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNC55K7870FMRSL
Description
RES 787 OHM 1/8W 1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
787 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC55K7870FMRSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.250" L (2.39mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
M (1%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNC55H7870BRB14Vishay Dale0RNC55H7870BRB14-ND€ 5,84480Upgrade
RNC55H7870BSR36Vishay Dale0RNC55H7870BSR36-ND€ 0,00000Upgrade
RNC55H7870FPRE6Vishay Dale0RNC55H7870FPRE6-ND€ 0,73278Upgrade
RNC55H7870FRB14Vishay Dale0RNC55H7870FRB14-ND€ 2,41960Upgrade
RNC55H7870FSR36Vishay Dale0RNC55H7870FSR36-ND€ 0,00000Upgrade
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 1,62748€ 1 627,48
Unit Price without VAT:€ 1,62748
Unit Price with VAT:€ 1,98553