Parametric Equivalent
Parametric Equivalent

RNC55K6341DMB14 | |
|---|---|
DigiKey Part Number | 541-RNC55K6341DMB14-ND |
Manufacturer | |
Manufacturer Product Number | RNC55K6341DMB14 |
Description | RES 6.34K OHM 0.5% 1/8W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 6.34 kOhms ±0.5% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC55K6341DMB14 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate M (1%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC55K6341DMBSL | Vishay Dale | 0 | 541-RNC55K6341DMBSLTR-ND | € 2,84259 | Parametric Equivalent |
| RNC55K6341DMRSL | Vishay Dale | 0 | 541-RNC55K6341DMRSL-ND | € 2,84259 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 2,60352 | € 2 603,52 |
| Unit Price without VAT: | € 2,60352 |
|---|---|
| Unit Price with VAT: | € 3,17629 |


