RNC55K3091FSBSL is out of stock and backorders are currently unavailable.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: € 2,41960
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: € 7,15560
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 452
Unit Price: € 3,06000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 6,13820
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 1,16752
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 1,44042
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 1,34221
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 1,29177
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 1,25880
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 2,90030
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 3,13050
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 0,74667
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 0,93404
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 0,86661
Datasheet
3.09 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC55K3091FSBSL

DigiKey Part Number
RNC55K3091FSBSL-ND
Manufacturer
Manufacturer Product Number
RNC55K3091FSBSL
Description
RES 3.09K OHM 1/8W 1% AXIAL
Customer Reference
Detailed Description
3.09 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC55K3091FSBSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Discontinued at DigiKey
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.250" L (2.39mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNC55H3091FRB14Vishay Dale0RNC55H3091FRB14-ND€ 2,41960Upgrade
RNC55J3091BPBSLVishay Dale0RNC55J3091BPBSL-ND€ 7,15560Upgrade
RNC55H3091FSB14Vishay Dale452RNC55H3091FSB14-ND€ 3,06000Parametric Equivalent
RNC55H3091FSB1465Vishay Dale0541-RNC55H3091FSB1465-ND€ 6,13820Parametric Equivalent
RNC55H3091FSR3865Vishay Dale0541-RNC55H3091FSR3865TR-ND€ 1,16752Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types