Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RNC55K2872FRB14 | |
|---|---|
DigiKey Part Number | RNC55K2872FRB14-ND |
Manufacturer | |
Manufacturer Product Number | RNC55K2872FRB14 |
Description | RES 28.7K OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 28.7 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC55K2872FRB14 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC55K2872FMB14 | Vishay Dale | 0 | RNC55K2872FMB14-ND | € 1,36522 | Direct |
| RNC55H2872BSB14 | Vishay Dale | 0 | RNC55H2872BSB14-ND | € 0,00000 | Upgrade |
| RNC55H2872BSBSL | Vishay Dale | 0 | RNC55H2872BSBSL-ND | € 0,00000 | Upgrade |
| RNC55H2872BSRE6 | Vishay Dale | 0 | RNC55H2872BSRE6-ND | € 0,00000 | Upgrade |
| RNC55H2872BSRSL | Vishay Dale | 0 | RNC55H2872BSRSL-ND | € 0,00000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 1,36522 | € 1 365,22 |
| Unit Price without VAT: | € 1,36522 |
|---|---|
| Unit Price with VAT: | € 1,66557 |


