Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent

RNC55K27R4FRB14 | |
|---|---|
DigiKey Part Number | RNC55K27R4FRB14-ND |
Manufacturer | |
Manufacturer Product Number | RNC55K27R4FRB14 |
Description | RES 27.4 OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 27.4 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC55K27R4FRB14 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC55H27R4BSB14 | Vishay Dale | 0 | RNC55H27R4BSB14-ND | € 0,00000 | Upgrade |
| RNC55H27R4BSBSL | Vishay Dale | 0 | RNC55H27R4BSBSL-ND | € 0,00000 | Upgrade |
| RNC55H27R4BSR36 | Vishay Dale | 0 | RNC55H27R4BSR36-ND | € 0,00000 | Upgrade |
| RNC55H27R4BSRE6 | Vishay Dale | 0 | RNC55H27R4BSRE6-ND | € 0,00000 | Upgrade |
| RNC55H27R4BSRSL | Vishay Dale | 0 | RNC55H27R4BSRSL-ND | € 0,00000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 2,13108 | € 2 131,08 |
| Unit Price without VAT: | € 2,13108 |
|---|---|
| Unit Price with VAT: | € 2,59992 |


