RNC55K1780FPRE5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 2,41960
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 1,62748
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 1,18795
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 1,36522
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 1,31403
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 1,28058
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 1,62748
Datasheet
178 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC55K1780FPRE5

DigiKey Part Number
541-RNC55K1780FPRE5TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNC55K1780FPRE5
Description
RES 178 OHM 1% 1/8W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
178 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC55K1780FPRE5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.250" L (2.39mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
P (0.1%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNC55H1780FPB14Vishay Dale0RNC55H1780FPB14-ND€ 2,41960Parametric Equivalent
RNC55K1780FPBSLVishay Dale0RNC55K1780FPBSL-ND€ 1,62748Parametric Equivalent
RNC55K1780FPR36Vishay Dale0RNC55K1780FPR36-ND€ 1,18795Parametric Equivalent
RNC55K1780FPRE6Vishay Dale0RNC55K1780FPRE6-ND€ 1,36522Parametric Equivalent
RNC55K1780FPRE7Vishay Dale0541-RNC55K1780FPRE7TR-ND€ 1,31403Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 1,36522€ 1 365,22
Unit Price without VAT:€ 1,36522
Unit Price with VAT:€ 1,66557