RNC55K1741FRRSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: € 1,62748
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: € 0,00000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: € 0,00000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: € 0,00000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: € 0,00000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: € 0,00000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: € 0,00000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: € 2,41960
Datasheet

Upgrade


Vishay Dale
In Stock: 55
Unit Price: € 7,87000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: € 0,00000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: € 0,00000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: € 0,00000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: € 0,00000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: € 0,00000
Datasheet
1.74 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC55K1741FRRSL

DigiKey Part Number
RNC55K1741FRRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNC55K1741FRRSL
Description
RES 1.74K OHM 1/8W 1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1.74 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC55K1741FRRSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.250" L (2.39mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (24)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNC55K1741FMRSLVishay Dale0RNC55K1741FMRSL-ND€ 1,62748Direct
RNC55K1741FSRSLVishay Dale0RNC55K1741FSRSL-ND€ 0,00000Direct
RNC55H1741BSB14Vishay Dale0RNC55H1741BSB14-ND€ 0,00000Upgrade
RNC55H1741BSBSLVishay Dale0RNC55H1741BSBSL-ND€ 0,00000Upgrade
RNC55H1741BSR36Vishay Dale0RNC55H1741BSR36-ND€ 0,00000Upgrade
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 1,62748€ 1 627,48
Unit Price without VAT:€ 1,62748
Unit Price with VAT:€ 1,98553