RNC55K1332FMRE6 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 2,84590
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 0,62901
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 0,79110
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 0,73278
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 0,70281
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 0,68324
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 2,84590
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 2,90030
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 1,62748
Datasheet
13.3 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC55K1332FMRE6

DigiKey Part Number
541-RNC55K1332FMRE6TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNC55K1332FMRE6
Description
RES 13.3K OHM 1% 1/8W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
13.3 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC55K1332FMRE6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.250" L (2.39mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
M (1%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNC55H1332FMBSLVishay Dale0RNC55H1332FMBSL-ND€ 2,84590Parametric Equivalent
RNC55H1332FMR36Vishay Dale0RNC55H1332FMR36-ND€ 0,62901Parametric Equivalent
RNC55H1332FMRE5Vishay Dale0541-RNC55H1332FMRE5TR-ND€ 0,79110Parametric Equivalent
RNC55H1332FMRE6Vishay Dale0RNC55H1332FMRE6-ND€ 0,73278Parametric Equivalent
RNC55H1332FMRE7Vishay Dale0541-RNC55H1332FMRE7TR-ND€ 0,70281Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 1,36522€ 1 365,22
Manufacturers Standard Package
Unit Price without VAT:€ 1,36522
Unit Price with VAT:€ 1,66557