Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNC55J8820BPR36 | |
|---|---|
DigiKey Part Number | RNC55J8820BPR36-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNC55J8820BPR36 |
Description | RES 882 OHM 1/8W .1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 882 Ohms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC55J8820BPR36 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate P (0.1%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC55J8820BPRE5 | Vishay Dale | 0 | 541-RNC55J8820BPRE5TR-ND | € 3,11247 | Parametric Equivalent |
| RNC55J8820BPRE6 | Vishay Dale | 0 | RNC55J8820BPRE6-ND | € 3,11247 | Parametric Equivalent |
| RNC55J8820BPRE7 | Vishay Dale | 0 | 541-RNC55J8820BPRE7TR-ND | € 3,00922 | Parametric Equivalent |
| RNC55J8820BPRE8 | Vishay Dale | 0 | 541-RNC55J8820BPRE8TR-ND | € 2,94171 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 2,82592 | € 14 129,60 |
| Unit Price without VAT: | € 2,82592 |
|---|---|
| Unit Price with VAT: | € 3,44762 |


